25 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSMA1206R0250FCM

DigiKey Part Number
283-MSMA1206R0250FCMTR-ND - Tape & Reel (TR)
283-MSMA1206R0250FCMCT-ND - Cut Tape (CT)
283-MSMA1206R0250FCMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMA1206R0250FCM
Description
RES 0.025 OHM 1% 1W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.031" (0.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,561
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.29000£0.29
10£0.18700£1.87
25£0.15880£3.97
50£0.14080£7.04
100£0.12540£12.54
250£0.10848£27.12
500£0.09794£48.97
1,000£0.08897£88.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.07662£383.10
10,000£0.07113£711.30
15,000£0.06831£1,024.65
25,000£0.06512£1,628.00
35,000£0.06322£2,212.70
50,000£0.06137£3,068.50
Manufacturers Standard Package
Unit Price without VAT:£0.29000
Unit Price with VAT:£0.34800