MPIA4040R4-R33-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 145
Unit Price: £0.80000
Datasheet

Similar


Bourns Inc.
In Stock: 1,425
Unit Price: £0.82000
Datasheet
330 nH Shielded Molded Inductor 9.5 A 6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Shielded Molded Inductor 9.5 A 6mOhm Max Nonstandard
MPI4040 Series_View 2

MPIA4040R4-R33-R

DigiKey Part Number
MPIA4040R4-R33-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPIA4040R4-R33-R
Description
FIXED IND 330NH 9.5A 6 MOHM SMD
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 9.5 A 6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
6mOhm Max
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPIA4020V2-R33-REaton - Electronics Division145283-4734-1-ND£0.80000Similar
SRP7028A-R33MBourns Inc.1,425SRP7028A-R33MCT-ND£0.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes