MPIA4040R3-1R2-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 10,855
Unit Price: £0.68000
Datasheet

Similar


Bourns Inc.
In Stock: 437
Unit Price: £0.93000
Datasheet
1.2 µH Shielded Molded Inductor 4 A 32mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 µH Shielded Molded Inductor 4 A 32mOhm Max Nonstandard
MPI4040 Series_View 2

MPIA4040R3-1R2-R

DigiKey Part Number
MPIA4040R3-1R2-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPIA4040R3-1R2-R
Description
FIXED IND 1.2UH 4A 32 MOHM SMD
Customer Reference
Detailed Description
1.2 µH Shielded Molded Inductor 4 A 32mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
32mOhm Max
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP1616ABER1R2M11Vishay Dale10,855541-IHLP1616ABER1R2M11CT-ND£0.68000Direct
SRP1238A-1R2MBourns Inc.437SRP1238A-1R2MCT-ND£0.93000Similar
Obsolete
This product is no longer manufactured. View Substitutes