MPIA4040R3-100-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2,793
Unit Price: £1.23000
Datasheet

Similar


TDK
In Stock: 10,944
Unit Price: £0.86000
Datasheet
10 µH Shielded Molded Inductor 1.5 A 213mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Shielded Molded Inductor 1.5 A 213mOhm Max Nonstandard
MPI4040 Series_View 2

MPIA4040R3-100-R

DigiKey Part Number
MPIA4040R3-100-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPIA4040R3-100-R
Description
FIXED IND 10UH 1.5A 213 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 1.5 A 213mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
213mOhm Max
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPIA4020V2-100-REaton - Electronics Division2,793283-4725-1-ND£1.23000Similar
B82462G4103M000TDK10,944495-1986-1-ND£0.86000Similar
Obsolete
This product is no longer manufactured. View Substitutes