MPIA4040R2-6R8-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 1,896
Unit Price: £1.07000
Datasheet
6.8 µH Shielded Molded Inductor 1.8 A 158mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Molded Inductor 1.8 A 158mOhm Max Nonstandard
MPI4040 Series_View 2

MPIA4040R2-6R8-R

DigiKey Part Number
MPIA4040R2-6R8-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPIA4040R2-6R8-R
Description
FIXED IND 6.8UH 1.8A 158 MOHM
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 1.8 A 158mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.4A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
158mOhm Max
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82464G4682M000TDK1,896495-1808-1-ND£1.07000Similar
Obsolete
This product is no longer manufactured. View Substitutes