Direct
Similar



MPIA4040R1-R47-R | |
|---|---|
DigiKey Part Number | MPIA4040R1-R47-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPIA4040R1-R47-R |
Description | FIXED IND 470NH 5.2A 20 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 5.2 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1616ABERR47M01 | Vishay Dale | 1,390 | 541-1042-1-ND | £0.90000 | Direct |
| SRP1238A-R47M | Bourns Inc. | 338 | SRP1238A-R47MCT-ND | £0.93000 | Similar |



