Similar



MPIA4040R1-R15-R | |
|---|---|
DigiKey Part Number | MPIA4040R1-R15-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPIA4040R1-R15-R |
Description | FIXED IND 150NH 7A 11 MOHM SMD |
Customer Reference | |
Detailed Description | 150 nH Shielded Molded Inductor 7 A 11mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 26A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRP7028A-R15Y | Bourns Inc. | 2,054 | SRP7028A-R15YCT-ND | £0.82000 | Similar |


