Direct
Similar



MPIA4040R1-4R7-R | |
|---|---|
DigiKey Part Number | MPIA4040R1-4R7-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPIA4040R1-4R7-R |
Description | FIXED IND 4.7UH 1.8A 180 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 1.8 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 180mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1616BZER4R7M11 | Vishay Dale | 17,752 | 541-1051-1-ND | £0.71000 | Direct |
| B82462G4472M000 | TDK | 16,219 | 495-1997-1-ND | £0.89000 | Similar |



