Direct
Similar
Similar



MPIA4040R1-1R0-R | |
|---|---|
DigiKey Part Number | MPIA4040R1-1R0-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPIA4040R1-1R0-R |
Description | FIXED IND 1UH 3.7A 40 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 3.7 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 40mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP1616ABER1R0M01 | Vishay Dale | 619 | 541-1043-1-ND | £0.69000 | Direct |
| B82464G4102M000 | TDK | 2,491 | 495-1795-1-ND | £1.08000 | Similar |
| IHLP1616BZER1R0M01 | Vishay Dale | 2,526 | 541-1047-1-ND | £0.69000 | Similar |



