MFR Recommended

MPIA4012V2-1R0-R | |
|---|---|
DigiKey Part Number | 283-MPIA4012V2-1R0-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPIA4012V2-1R0-R |
Description | FIXED IND 1UH 4.3A 46.5 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 4.3 A 46.5mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 46.5mOhm Max |
Series | Frequency - Self Resonant 64MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.195" L x 0.165" W (4.95mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 6.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA4020V3-1R0-R | Eaton - Electronics Division | 6,248 | 283-MPIA4020V3-1R0-RCT-ND | £0.33000 | MFR Recommended |


