MPIA2512V2-R33-R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.17436
Datasheet

Similar


Bourns Inc.
In Stock: 1,519
Unit Price: £0.19000
Datasheet
Image for MPIA2512V2-R33-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPIA2512V2-R33-R

DigiKey Part Number
283-MPIA2512V2-R33-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPIA2512V2-R33-R
Description
FIXED IND 330NH 5.1A 19 MOHM SMD
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 5.1 A 19mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
19mOhm Max
Q @ Freq
-
Frequency - Self Resonant
130MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes