Similar

MPI5451R3-4R7-R | |
|---|---|
DigiKey Part Number | 283-4659-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPI5451R3-4R7-R |
Description | FIXED IND 4.7UH 3A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3 A 50mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 50mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR73-4R7-R | Eaton - Electronics Division | 160 | 283-DR73-4R7-RCT-ND | £0.41000 | Similar |


