Direct
Similar

MPI4040R4-R47-R | |
|---|---|
DigiKey Part Number | 283-4119-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPI4040R4-R47-R |
Description | FIXED IND 450NH 8.1A 8.2 MOHM |
Customer Reference | |
Detailed Description | 450 nH Shielded Drum Core, Wirewound Inductor 8.1 A 8.2mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.2mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1816 (4540 Metric) |
Inductance | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI4020V2-R47-R | Eaton - Electronics Division | 0 | 283-MPI4020V2-R47-RTR-ND | £0.80586 | Direct |
| SRP1038A-R45M | Bourns Inc. | 0 | SRP1038A-R45MCT-ND | £0.80000 | Similar |



