MPI4040R4-R33-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 12,006
Unit Price: £0.97000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.79000
Datasheet
330 nH Shielded Drum Core, Wirewound Inductor 9.5 A 6mOhm 1816 (4540 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI4040R4-R33-R

DigiKey Part Number
283-4120-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPI4040R4-R33-R
Description
FIXED IND 330NH 9.5A 6 MOHM SMD
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 9.5 A 6mOhm 1816 (4540 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.8A
Shielding
Shielded
DC Resistance (DCR)
6mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1816 (4540 Metric)
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes