Direct
Similar

MPI4040R4-100-R | |
|---|---|
DigiKey Part Number | 283-4112-2-ND - Tape & Reel (TR) 283-4112-1-ND - Cut Tape (CT) 283-4112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4040R4-100-R |
Description | FIXED IND 10UH 1.9A 148 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.9 A 148mOhm 1816 (4540 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 148mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1816 (4540 Metric) |
Inductance | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI4020V2-100-R | Eaton - Electronics Division | 1,869 | 283-4713-1-ND | £1.16000 | Direct |
| B82464G4103M000 | TDK | 1,732 | 495-1796-1-ND | £1.08000 | Similar |



