MPI4040R3-R47-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £0.70158
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.79000
Datasheet
470 nH Shielded Drum Core, Wirewound Inductor 5.8 A 10.3mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI4040R3-R47-R

DigiKey Part Number
283-4222-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPI4040R3-R47-R
Description
FIXED IND 470NH 5.8A 10.3 MOHM
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 5.8 A 10.3mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
10.3mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.073" (1.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes