
MPI4015V2-100-R | |
|---|---|
DigiKey Part Number | 283-4706-2-ND - Tape & Reel (TR) 283-4706-1-ND - Cut Tape (CT) 283-4706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPI4015V2-100-R |
Description | FIXED IND 10UH 1.8A 294 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.8 A 294mOhm Max Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 294mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.160" L x 0.171" W (4.06mm x 4.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.10000 | £1.10 |
| 10 | £0.90500 | £9.05 |
| 100 | £0.74400 | £74.40 |
| 1,000 | £0.65928 | £659.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.62753 | £1,882.59 |
| 6,000 | £0.59192 | £3,551.52 |
| 9,000 | £0.58149 | £5,233.41 |
| Unit Price without VAT: | £1.10000 |
|---|---|
| Unit Price with VAT: | £1.32000 |

