
MPI2510V2-R33-R | |
|---|---|
DigiKey Part Number | 283-MPI2510V2-R33-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPI2510V2-R33-R |
Description | FIXED IND 330NH 4.8A 20 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Inductor 4.8 A 20mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 20mOhm Max |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±20% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current - Saturation (Isat) 6.6A | Height - Seated (Max) 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.75091 | £2,252.73 |
| Unit Price without VAT: | £0.75091 |
|---|---|
| Unit Price with VAT: | £0.90109 |

