MOVHE10V625Y-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1,418
Unit Price: £0.34000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.15277

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.15277

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.15663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.14436

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.15277

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.15663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.14436

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.15663

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.14436
1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOVHE10V625Y-AP

DigiKey Part Number
283-MOVHE10V625Y-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MOVHE10V625Y-AP
Description
VARISTOR 1KV 3.5KA DISC 10MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
625 V
Maximum DC Volts
825 V
Varistor Voltage (Min)
900 V
Varistor Voltage (Typ)
1 kV
Varistor Voltage (Max)
1.1 kV
Current - Surge
3.5 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
100 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
800£0.16599£132.79
Manufacturers Standard Package
Unit Price without VAT:£0.16599
Unit Price with VAT:£0.19919