Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOVHE10V190Y-AP | |
|---|---|
DigiKey Part Number | 283-MOVHE10V190Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOVHE10V190Y-AP |
Description | VARISTOR 300V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 330 V |
Manufacturer Eaton - Electronics Division | Current - Surge 3.5 kA |
Series | Energy 54J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 330 pF @ 1 kHz |
Maximum AC Volts 190 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 250 V | Mounting Type Through Hole |
Varistor Voltage (Min) 270 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVHE10V190Y | Eaton - Electronics Division | 938 | 283-MOVHE10V190Y-ND | £0.19000 | Parametric Equivalent |
| 301KH10J | YAGEO | 0 | 13-301KH10J-ND | £0.07166 | Parametric Equivalent |
| 301KH10J-F | YAGEO | 0 | 13-301KH10J-F-ND | £0.07525 | Parametric Equivalent |
| 301KH10J-FTB | YAGEO | 0 | 13-301KH10J-FTB-ND | £0.09030 | Parametric Equivalent |
| 301KH10J-FTR | YAGEO | 0 | 13-301KH10J-FTR-ND | £0.09030 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.08499 | £84.99 |
| Unit Price without VAT: | £0.08499 |
|---|---|
| Unit Price with VAT: | £0.10199 |



