Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOVHE07V420Y-AP | |
|---|---|
DigiKey Part Number | 283-MOVHE07V420Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOVHE07V420Y-AP |
Description | VARISTOR 680V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer Eaton - Electronics Division | Current - Surge 1.75 kA |
Series | Energy 60J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 75 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVHE07V420Y | Eaton - Electronics Division | 1,500 | 283-MOVHE07V420Y-ND | £0.15000 | Parametric Equivalent |
| 681KH07J | YAGEO | 0 | 13-681KH07J-ND | £0.04950 | Parametric Equivalent |
| 681KH07J-F | YAGEO | 0 | 13-681KH07J-F-ND | £0.05197 | Parametric Equivalent |
| 681KH07J-FTB | YAGEO | 0 | 13-681KH07J-FTB-ND | £0.06236 | Parametric Equivalent |
| 681KH07J-FTR | YAGEO | 0 | 13-681KH07J-FTR-ND | £0.05516 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.06332 | £79.15 |
| Unit Price without VAT: | £0.06332 |
|---|---|
| Unit Price with VAT: | £0.07598 |



