



MOVGT20V560K | |
|---|---|
DigiKey Part Number | 283-MOVGT20V560K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT20V560K |
Description | TVS DEVICE GDT/MOV DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Eaton - Electronics Division | Applications General Purpose |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc 20mm |
Part Status Active | Supplier Device Package Disc 20mm |
Technology GDT, MOV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.66000 | £1.66 |
| 10 | £1.22300 | £12.23 |
| 25 | £1.11600 | £27.90 |
| 100 | £0.99690 | £99.69 |
| 300 | £0.93067 | £279.20 |
| 500 | £0.90616 | £453.08 |
| 1,000 | £0.87805 | £878.05 |
| 2,500 | £0.84839 | £2,120.97 |
| 5,000 | £0.83051 | £4,152.55 |
| Unit Price without VAT: | £1.66000 |
|---|---|
| Unit Price with VAT: | £1.99200 |

