



MOVGT20V480K | |
|---|---|
DigiKey Part Number | 283-MOVGT20V480K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT20V480K |
Description | TVS DEVICE GDT/MOV DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Eaton - Electronics Division | Applications General Purpose |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc 20mm |
Part Status Active | Supplier Device Package Disc 20mm |
Technology GDT, MOV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.13000 | £11.30 |
| 25 | £1.02920 | £25.73 |
| 100 | £0.91840 | £91.84 |
| 300 | £0.85657 | £256.97 |
| 500 | £0.83368 | £416.84 |
| 1,000 | £0.80745 | £807.45 |
| 2,500 | £0.77977 | £1,949.42 |
| 5,000 | £0.76309 | £3,815.45 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

