



MOVGT14V520K | |
|---|---|
DigiKey Part Number | 283-MOVGT14V520K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT14V520K |
Description | TVS DEVICE GDT/MOV DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Eaton - Electronics Division | Applications General Purpose |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc 14mm |
Part Status Active | Supplier Device Package Disc 14mm |
Technology GDT, MOV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.77000 | £0.77 |
| 10 | £0.55400 | £5.54 |
| 25 | £0.50000 | £12.50 |
| 200 | £0.41820 | £83.64 |
| 400 | £0.40000 | £160.00 |
| 600 | £0.39085 | £234.51 |
| 1,000 | £0.38073 | £380.73 |
| 2,600 | £0.36528 | £949.73 |
| 5,000 | £0.35686 | £1,784.30 |
| Unit Price without VAT: | £0.77000 |
|---|---|
| Unit Price with VAT: | £0.92400 |

