



MOVGT14V200K | |
|---|---|
DigiKey Part Number | 283-MOVGT14V200K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT14V200K |
Description | TVS DEVICE GDT/MOV DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Eaton - Electronics Division | Applications General Purpose |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc 14mm |
Part Status Active | Supplier Device Package Disc 14mm |
Technology GDT, MOV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.38887 | £116.66 |
| Unit Price without VAT: | £0.38887 |
|---|---|
| Unit Price with VAT: | £0.46664 |

