



MOVGT10V520K | |
|---|---|
DigiKey Part Number | 283-MOVGT10V520K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT10V520K |
Description | TVS DEVICE GDT/MOV DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Eaton - Electronics Division | Applications General Purpose |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc 10mm |
Part Status Active | Supplier Device Package Disc 10mm |
Technology GDT, MOV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.38700 | £3.87 |
| 25 | £0.34760 | £8.69 |
| 100 | £0.30390 | £30.39 |
| 300 | £0.27967 | £83.90 |
| 600 | £0.26778 | £160.67 |
| 1,200 | £0.25800 | £309.60 |
| 2,700 | £0.24873 | £671.57 |
| 5,100 | £0.24280 | £1,238.28 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

