



MOVGT10V135K | |
|---|---|
DigiKey Part Number | 283-MOVGT10V135K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT10V135K |
Description | TVS DEVICE GDT/MOV DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Eaton - Electronics Division | Applications General Purpose |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc 10mm |
Part Status Active | Supplier Device Package Disc 10mm |
Technology GDT, MOV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.44700 | £4.47 |
| 25 | £0.40280 | £10.07 |
| 100 | £0.35340 | £35.34 |
| 250 | £0.32980 | £82.45 |
| 500 | £0.31558 | £157.79 |
| 1,000 | £0.30387 | £303.87 |
| 2,500 | £0.29151 | £728.77 |
| 5,000 | £0.28407 | £1,420.35 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

