



MOVGT07V480K | |
|---|---|
DigiKey Part Number | 283-MOVGT07V480K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT07V480K |
Description | TVS DEVICE GDT/MOV DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Eaton - Electronics Division | Applications General Purpose |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc 7mm |
Part Status Active | Supplier Device Package Disc 7mm |
Technology GDT, MOV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.35300 | £3.53 |
| 25 | £0.31640 | £7.91 |
| 100 | £0.27620 | £27.62 |
| 250 | £0.25712 | £64.28 |
| 500 | £0.24558 | £122.79 |
| 1,000 | £0.23609 | £236.09 |
| 2,500 | £0.22607 | £565.17 |
| 5,000 | £0.22003 | £1,100.15 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

