



MOVGT07V220K | |
|---|---|
DigiKey Part Number | 283-MOVGT07V220K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT07V220K |
Description | TVS DEVICE GDT/MOV DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Eaton - Electronics Division | Applications General Purpose |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc 7mm |
Part Status Active | Supplier Device Package Disc 7mm |
Technology GDT, MOV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.34400 | £3.44 |
| 25 | £0.30840 | £7.71 |
| 100 | £0.26900 | £26.90 |
| 250 | £0.25036 | £62.59 |
| 800 | £0.23258 | £186.06 |
| 1,600 | £0.22444 | £359.10 |
| 3,200 | £0.21774 | £696.77 |
| 5,600 | £0.21321 | £1,193.98 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

