



MOVGT07V200K | |
|---|---|
DigiKey Part Number | 283-MOVGT07V200K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT07V200K |
Description | TVS DEVICE GDT/MOV DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Eaton - Electronics Division | Applications General Purpose |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc 7mm |
Part Status Active | Supplier Device Package Disc 7mm |
Technology GDT, MOV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.42100 | £4.21 |
| 25 | £0.37840 | £9.46 |
| 100 | £0.33170 | £33.17 |
| 250 | £0.30944 | £77.36 |
| 800 | £0.28819 | £230.55 |
| 1,600 | £0.27846 | £445.54 |
| 3,200 | £0.27046 | £865.47 |
| 5,600 | £0.26505 | £1,484.28 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

