



MOVGT07V190K | |
|---|---|
DigiKey Part Number | 283-MOVGT07V190K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT07V190K |
Description | TVS DEVICE GDT/MOV DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Eaton - Electronics Division | Applications General Purpose |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc 7mm |
Part Status Active | Supplier Device Package Disc 7mm |
Technology GDT, MOV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.30678 | £245.42 |
| Unit Price without VAT: | £0.30678 |
|---|---|
| Unit Price with VAT: | £0.36814 |

