GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm
What is MOVGT Hybrid Overvoltage Protection Device?
Eaton MOVGT Hybrid MOV and GDT Overvoltage Protection Device

MOVGT07V120K

DigiKey Part Number
283-MOVGT07V120K-ND
Manufacturer
Manufacturer Product Number
MOVGT07V120K
Description
TVS DEVICE GDT/MOV DISC 7MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Eaton - Electronics Division
Applications
General Purpose
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Disc 7mm
Part Status
Active
Supplier Device Package
Disc 7mm
Technology
GDT, MOV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
800£0.30678£245.42
Manufacturers Standard Package
Unit Price without VAT:£0.30678
Unit Price with VAT:£0.36814