GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm
What is MOVGT Hybrid Overvoltage Protection Device?
Eaton MOVGT Hybrid MOV and GDT Overvoltage Protection Device

MOVGT07V055K

DigiKey Part Number
283-MOVGT07V055K-ND
Manufacturer
Manufacturer Product Number
MOVGT07V055K
Description
TVS DEVICE GDT/MOV DISC 7MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Eaton - Electronics Division
Applications
General Purpose
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Disc 7mm
Part Status
Active
Supplier Device Package
Disc 7mm
Technology
GDT, MOV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 614
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.44700£4.47
25£0.40280£10.07
100£0.35340£35.34
250£0.32980£82.45
800£0.30739£245.91
1,600£0.29713£475.41
3,200£0.28869£923.81
5,600£0.28298£1,584.69
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400