MOV14V190Y-AP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 478
Unit Price: £0.26000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.15268
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.15268
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.15268
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.14332
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.13728
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.14332
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.13728
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.15268
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.15268
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.14332
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.13728
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.14332
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: £0.13728
Datasheet
300 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV14V190Y-AP

DigiKey Part Number
283-MOV14V190Y-APTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MOV14V190Y-AP
Description
VARISTOR 300V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
300 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
190 V
Maximum DC Volts
250 V
Varistor Voltage (Min)
270 V
Varistor Voltage (Typ)
300 V
Varistor Voltage (Max)
330 V
Current - Surge
4.5 kA
Energy
77J
Number of Circuits
1
Capacitance @ Frequency
670 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
500£0.12604£63.02
Manufacturers Standard Package
Unit Price without VAT:£0.12604
Unit Price with VAT:£0.15125