Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOV10V210Y-AP | |
|---|---|
DigiKey Part Number | 283-MOV10V210Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOV10V210Y-AP |
Description | VARISTOR 330V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 363 V |
Manufacturer Eaton - Electronics Division | Current - Surge 2.5 kA |
Series | Energy 43J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 300 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 275 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 330 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV10V210Y | Eaton - Electronics Division | 998 | 283-MOV10V210Y-ND | £0.16000 | Parametric Equivalent |
| 331KH10 | YAGEO | 0 | 13-331KH10-ND | £0.07047 | Parametric Equivalent |
| 331KH10-F | YAGEO | 0 | 13-331KH10-F-ND | £0.07399 | Parametric Equivalent |
| 331KH10-FTB | YAGEO | 0 | 13-331KH10-FTB-ND | £0.08878 | Parametric Equivalent |
| 331KH10-FTR | YAGEO | 0 | 13-331KH10-FTR-ND | £0.08878 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £0.06576 | £82.20 |
| Unit Price without VAT: | £0.06576 |
|---|---|
| Unit Price with VAT: | £0.07891 |



