
MOV07V350Y | |
|---|---|
DigiKey Part Number | 283-MOV07V350Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV07V350Y |
Description | VARISTOR 560V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 616 V |
Manufacturer Eaton - Electronics Division | Current - Surge 1.2 kA |
Series | Energy 35J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.07300 | £0.73 |
| 25 | £0.06400 | £1.60 |
| 100 | £0.05420 | £5.42 |
| 250 | £0.04940 | £12.35 |
| 500 | £0.04658 | £23.29 |
| 2,000 | £0.04231 | £84.62 |
| 4,000 | £0.04072 | £162.88 |
| 6,000 | £0.03992 | £239.52 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

