



MLVC22V068C700 | |
|---|---|
DigiKey Part Number | 283-MLVC22V068C700TR-ND - Tape & Reel (TR) 283-MLVC22V068C700CT-ND - Cut Tape (CT) 283-MLVC22V068C700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC22V068C700 |
Description | VARISTOR 86V 600A 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 86 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 94.6 V |
Manufacturer Eaton - Electronics Division | Current - Surge 600 A |
Series | Energy 2.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 700 pF @ 1 MHz |
Maximum AC Volts 48 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 68 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 77.4 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Typ) 86 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.51300 | £5.13 |
| 25 | £0.46240 | £11.56 |
| 100 | £0.40650 | £40.65 |
| 250 | £0.37992 | £94.98 |
| 500 | £0.36388 | £181.94 |
| 1,000 | £0.35068 | £350.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.38466 | £1,153.98 |
| 6,000 | £0.37572 | £2,254.32 |
| 9,000 | £0.37125 | £3,341.25 |
| 15,000 | £0.36629 | £5,494.35 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

