



MLVC22V060C800 | |
|---|---|
DigiKey Part Number | 283-MLVC22V060C800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVC22V060C800 |
Description | VARISTOR 76V 600A 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 76 V 600 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 45 V | |
Maximum DC Volts | 60 V | |
Varistor Voltage (Min) | 68.4 V | |
Varistor Voltage (Typ) | 76 V | |
Varistor Voltage (Max) | 83.6 V | |
Current - Surge | 600 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.37200 | £1,116.00 |
| Unit Price without VAT: | £0.37200 |
|---|---|
| Unit Price with VAT: | £0.44640 |

