30 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC18V022C1600

DigiKey Part Number
283-MLVC18V022C1600TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLVC18V022C1600
Description
VARISTOR 30V 500A 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
15.6 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
27 V
Varistor Voltage (Typ)
30 V
Varistor Voltage (Max)
33 V
Current - Surge
500 A
Energy
2.5J
Number of Circuits
1
Capacitance @ Frequency
1600 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1812 (4532 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.30632£918.96
Manufacturers Standard Package
Unit Price without VAT:£0.30632
Unit Price with VAT:£0.36758