



MLVC13V011C1800 | |
|---|---|
DigiKey Part Number | 283-MLVC13V011C1800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLVC13V011C1800 |
Description | VARISTOR 16V 300A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 7.8 V | |
Maximum DC Volts | 11 V | |
Varistor Voltage (Min) | 13.6 V | |
Varistor Voltage (Typ) | 16 V | |
Varistor Voltage (Max) | 18.4 V | |
Current - Surge | 300 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26199 | £785.97 |
| Unit Price without VAT: | £0.26199 |
|---|---|
| Unit Price with VAT: | £0.31439 |

