



MLVC08V016C380 | |
|---|---|
DigiKey Part Number | 283-MLVC08V016C380TR-ND - Tape & Reel (TR) 283-MLVC08V016C380CT-ND - Cut Tape (CT) 283-MLVC08V016C380DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC08V016C380 |
Description | VARISTOR 22V 120A 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11.3 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 19.8 V | |
Varistor Voltage (Typ) | 22 V | |
Varistor Voltage (Max) | 24.2 V | |
Current - Surge | 120 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 380 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.16800 | £1.68 |
| 25 | £0.14880 | £3.72 |
| 100 | £0.12840 | £12.84 |
| 250 | £0.11852 | £29.63 |
| 500 | £0.11258 | £56.29 |
| 1,000 | £0.10766 | £107.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12939 | £517.56 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

