22 V 35 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 V 35 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
MLVC Multilayer chip varistors from Eaton
MOVS Surface Mount Metal Oxide Varistors

MLVC08V016C190

DigiKey Part Number
283-MLVC08V016C190TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLVC08V016C190
Description
VARISTOR 22V 35A 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 V 35 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
11.3 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
19.8 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
24.2 V
Current - Surge
35 A
Energy
0.1J
Number of Circuits
1
Capacitance @ Frequency
190 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.09950£398.00
Manufacturers Standard Package
Unit Price without VAT:£0.09950
Unit Price with VAT:£0.11940