



MLVC04V012C150 | |
|---|---|
DigiKey Part Number | 283-MLVC04V012C150TR-ND - Tape & Reel (TR) 283-MLVC04V012C150CT-ND - Cut Tape (CT) 283-MLVC04V012C150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLVC04V012C150 |
Description | VARISTOR 18V 20A 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 8.5 V | |
Maximum DC Volts | 12 V | |
Varistor Voltage (Min) | 15.3 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 20.7 V | |
Current - Surge | 20 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06400 | £0.64 |
| 25 | £0.05640 | £1.41 |
| 100 | £0.04730 | £4.73 |
| 250 | £0.04316 | £10.79 |
| 500 | £0.04066 | £20.33 |
| 1,000 | £0.03858 | £38.58 |
| 2,500 | £0.03639 | £90.97 |
| 5,000 | £0.03627 | £181.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03732 | £373.20 |
| 20,000 | £0.03634 | £726.80 |
| 30,000 | £0.03585 | £1,075.50 |
| 50,000 | £0.03531 | £1,765.50 |
| 70,000 | £0.03499 | £2,449.30 |
| 100,000 | £0.03469 | £3,469.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

