



MLVA02V05C064-R | |
|---|---|
DigiKey Part Number | 283-MLVA02V05C064-RTR-ND - Tape & Reel (TR) 283-MLVA02V05C064-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLVA02V05C064-R |
Description | VARISTOR 11V 0201 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 11 V Varistor 1 Circuit Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 11 V |
Manufacturer Eaton - Electronics Division | Varistor Voltage (Max) 14 V |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Frequency 64 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 4 V | Mounting Type Surface Mount |
Maximum DC Volts 5.5 V | Package / Case 0201 (0603 Metric) |
Varistor Voltage (Min) 8 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.10153 | £1,522.95 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

