



MFSA0805R0100FIM | |
|---|---|
DigiKey Part Number | 283-MFSA0805R0100FIMTR-ND - Tape & Reel (TR) 283-MFSA0805R0100FIMCT-ND - Cut Tape (CT) 283-MFSA0805R0100FIMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFSA0805R0100FIM |
Description | RES 0.01 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.15200 | £1.52 |
| 25 | £0.12800 | £3.20 |
| 50 | £0.11340 | £5.67 |
| 100 | £0.10070 | £10.07 |
| 250 | £0.08696 | £21.74 |
| 500 | £0.07834 | £39.17 |
| 1,000 | £0.07099 | £70.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06242 | £249.68 |
| 8,000 | £0.05768 | £461.44 |
| 12,000 | £0.05525 | £663.00 |
| 20,000 | £0.05250 | £1,050.00 |
| 28,000 | £0.05086 | £1,424.08 |
| 40,000 | £0.04926 | £1,970.40 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

