560 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFLA2512R5600FC

DigiKey Part Number
283-MFLA2512R5600FCTR-ND - Tape & Reel (TR)
283-MFLA2512R5600FCCT-ND - Cut Tape (CT)
283-MFLA2512R5600FCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFLA2512R5600FC
Description
RES 0.56 OHM 1% 1W 2512
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,883
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.24800£2.48
25£0.21000£5.25
50£0.18640£9.32
100£0.16650£16.65
250£0.14460£36.15
500£0.13086£65.43
1,000£0.11920£119.20
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10592£423.68
8,000£0.09841£787.28
12,000£0.09455£1,134.60
20,000£0.09019£1,803.80
28,000£0.08759£2,452.52
40,000£0.08505£3,402.00
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600