



MFLA2512R4700FC | |
|---|---|
DigiKey Part Number | 283-MFLA2512R4700FCTR-ND - Tape & Reel (TR) 283-MFLA2512R4700FCCT-ND - Cut Tape (CT) 283-MFLA2512R4700FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA2512R4700FC |
Description | RES 0.47 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.29500 | £2.95 |
| 25 | £0.25080 | £6.27 |
| 50 | £0.22300 | £11.15 |
| 100 | £0.19950 | £19.95 |
| 250 | £0.17364 | £43.41 |
| 500 | £0.15744 | £78.72 |
| 1,000 | £0.14370 | £143.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12820 | £512.80 |
| 8,000 | £0.11935 | £954.80 |
| 12,000 | £0.11480 | £1,377.60 |
| 20,000 | £0.10966 | £2,193.20 |
| 28,000 | £0.10659 | £2,984.52 |
| 40,000 | £0.10360 | £4,144.00 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

