



MFLA2512R2200FC | |
|---|---|
DigiKey Part Number | 283-MFLA2512R2200FCTR-ND - Tape & Reel (TR) 283-MFLA2512R2200FCCT-ND - Cut Tape (CT) 283-MFLA2512R2200FCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA2512R2200FC |
Description | RES 0.22 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.24800 | £2.48 |
| 25 | £0.21000 | £5.25 |
| 50 | £0.18640 | £9.32 |
| 100 | £0.16650 | £16.65 |
| 250 | £0.14460 | £36.15 |
| 500 | £0.13086 | £65.43 |
| 1,000 | £0.11920 | £119.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.14053 | £562.12 |
| 8,000 | £0.13093 | £1,047.44 |
| 12,000 | £0.12600 | £1,512.00 |
| 20,000 | £0.12043 | £2,408.60 |
| 28,000 | £0.11710 | £3,278.80 |
| 40,000 | £0.11386 | £4,554.40 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

