400 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MFLA2010R4000FI

DigiKey Part Number
283-MFLA2010R4000FITR-ND - Tape & Reel (TR)
283-MFLA2010R4000FICT-ND - Cut Tape (CT)
283-MFLA2010R4000FIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFLA2010R4000FI
Description
RES 0.4 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
400 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,738
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.21700£2.17
25£0.18440£4.61
50£0.16340£8.17
100£0.14590£14.59
250£0.12652£31.63
500£0.11436£57.18
1,000£0.10403£104.03
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.09220£368.80
8,000£0.08555£684.40
12,000£0.08214£985.68
20,000£0.07827£1,565.40
28,000£0.07597£2,127.16
40,000£0.07373£2,949.20
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800