



MFLA2010R2200FI | |
|---|---|
DigiKey Part Number | 283-MFLA2010R2200FITR-ND - Tape & Reel (TR) 283-MFLA2010R2200FICT-ND - Cut Tape (CT) 283-MFLA2010R2200FIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFLA2010R2200FI |
Description | RES 0.22 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.21900 | £2.19 |
| 25 | £0.18600 | £4.65 |
| 50 | £0.16500 | £8.25 |
| 100 | £0.14730 | £14.73 |
| 250 | £0.12768 | £31.92 |
| 500 | £0.11542 | £57.71 |
| 1,000 | £0.10500 | £105.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09306 | £372.24 |
| 8,000 | £0.08635 | £690.80 |
| 12,000 | £0.08290 | £994.80 |
| 20,000 | £0.07900 | £1,580.00 |
| 28,000 | £0.07668 | £2,147.04 |
| 40,000 | £0.07441 | £2,976.40 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

